Schneider Electric A9N18479 4P 80A C Curve MCB

Order Code:

65-3044

Brand: Schneider Electric MPN: A9N18479 EAN-13: 3606480380501

Discontinued


A 4 Pole Miniature Circuit Breaker (MCB) from Schneider Electric's C120 Acti 9 range.


  • No. of poles: 4
  • Current rating: 80A
  • Curve code: C
  • Schneider Electric type A9N18479
Type MCB
Breaking Capacity 10kA
Current Rating 80A
Mounting DIN Rail
No. of Poles 4
Size 108 x 81 x 73mmmm
Tripping Characteristic Curve C
Voltage Rating 220 to 240V

Reviews


Be the first to submit a review

Trustpilot