Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
175,000Btu/hr (51.3kW) Heat output. Clean burning. Fitted with thermostat and digital room temperature display both given in °C. Proven pump system can operate with either paraffin, kerosene or diesel. Fitted with safety cut-out. Complies with rigorous standards.
Model No | AB1758 |
Airflow: | 630cfm |
Automatic Shut-Off: | Yes |
Fuel Tank: | 49L |
Fuel: | Paraffin/Kerosene/Diesel |
Heated Area: | 34,400ft³ (974m³) |
Nett Weight: | 30kg |
Output: | 175,000Btu/hr(51.3kW) |
Running Time per Filling (Maximum): | 9.5hr |
Supply: | 230V - 5A |
Transport Wheels: | Yes |
Fuel | Diesel, kerosene, paraffin |
---|---|
Lifetime Warranty | No |
Output | 175000BTU/h |
Supply | 230V |
Type | Space heater |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In