Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey AB9321 Air Brush Kit Gravity Feed

Order Code:  

89-7972

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AB9321 Copy to clipboard EAN-13: 5051747602793
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £43.14

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 29/07/2024

Metal body construction with built-in gravity feed pot. Double action trigger providing precision control of paint flow. Supplied with 0.3mm nozzle. Includes alternative 0.2 and 0.5mm set-ups, 1.8m small bore hose, adjustment spanner and pipette. Supplied in storage case.

Model NoAB9321
Cup Capacity:7cc
Nett Weight:0.59Kg
Nozzle Size(s):0.2, 0.3, 0.5mm
Working Pressure:15-50psi

Lifetime Warranty No
Type Air brush kit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review