RVFM ABT 402 RC 5V AC PCB Piezo Transducer

Order Code:

35-0282

Brand: RVFM MPN: ABT 402 RC

Discontinued


A piezo audio transducer that is epoxy sealed at base and suitable for PCB mounting.


  • Wave solderable and washable
  • Low power consumption
  • Voltage rating 5A
  • Current rating 1mA
  • Sound output 80dB at 10cm
  • Frequency 4000Hz
  • Diameter 13.8mm
  • Available in black
Type Piezo transducer
Frequency 4000Hz
Size 13.6 x 6.8mm
Sound Output 80dB

Reviews


Perfect for PICAXE

Reviewed by: Mr Edward Holmes - Thursday, July 16, 2015
This little piezo transducer is perfect for PICAXE projects. Just connect straight to an output and use with the 'sound' or 'tune' command. Don't forget to remove the little sticker once it's soldered in place otherwise it will muffle the sound. The pin spacing is about 0.3" or 7.5mm which is ideal for PCB mounting and fits straight into the AXE118 PICAXE 20 project board.

Perfect buzzer for Arduino projects

Reviewed by: jason - Wednesday, April 2, 2014
If you are looking for a buzzer that will work well with the Arduino Tone library, you've found it! Not the cheapest piezo ever, but product quality is good, size is small and the sound has a good volume. Coupled with a small ceramic cap (e.g. 100nF) you can connect them to an Arduino digital pin and bleep and bloop to your hearts content


Trustpilot