Sealey AC1704G Automotive Cable 17A 4mtr Green

Standard range
Order Code:

89-9923

Brand: Sealey MPN: AC1704G EAN-13: 5051747946682
Qty Unit Price (Ex VAT)
1+ £4.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 23/12/2024

Thick wall single core PVC insulated automotive cable. Ideal for most popular vehicle applications.

Model NoAC1704G
Amps:17A
Cable Type:Thick Wall
Colour:Green
Conductor Specification:n/a
Core Type:Single
Length:4m
Nett Weight:0.11Kg
Section:2mm²
Size (OD):Ø3mm
Temperature Range:-20°C to +80°C

Current 17A
Diameter 3mm
Lifetime Warranty No
Temperature Range -20 to +80°C
Type Automotive cable
Wire Size 2mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot