Assmann WSW A-CF64ACWAB DIN 41612 Connector Female WireWrap 64 Way 2.54mm C

Order Code:

50-1738

Brand: Assmann WSW MPN: A-CF64ACWAB

Discontinued


Assmann WSW A-C F 64AC WAB DIN 41612 female connector style C wirewrap 64-way 2.54mm pitch. Current rating 2A 13.00mm straight pins, gold/tin plated contacts and PBT UL94V-0 insulation.


  • Style: Socket
  • Contact type: THT
  • Pin count: 4
  • Current rating: 2A
  • Contact length: 3.20mm
  • Contact direction: top entry
  • Plating: AuSn
  • Insulator: PBT UL94V-0
  • Version: Type-A
Contact Material Brass
Contact Plating Gold over tin
Current Rating 2A
Flame Resistance UL94-V0
Gender Female
Grid Pitch 2.54mm
Housing Material PBTB
Number of Rows 3
Number of Ways 64
Rows Loaded 2
Terminal Type Straight solder pin

Reviews


Be the first to submit a review

Trustpilot