Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Steps:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £390.92 | £384.31 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Aluminium extension ladder manufactured to EN 131 standards. Ideal for the tradesman, this ladder can be used as a three section or two section extension and as a single ladder, which is ideal for two-man use. Can be used as a step and extension step ladder where stability and height are needed. Compact size for easy handling and storage.
Model No | ACL312 |
Maximum Capacity: | 150kg |
Maximum Extension: | 7.88m |
Maximum Reach: | 8.78m |
Minimum Height: | 3.4m |
Nett Weight: | 16.5kg |
Tread Count: | 3 x 12 |
Type | Combination ladder |
---|---|
Capacity | 150kg |
Lifetime Warranty | No |
Material | Aluminium |
Steps | 26 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In