Hammond ADSV1825BK 1U Depth Adj Shelf 457mm-635mm Vented Black

Standard range
Order Code:

30-7174

Brand: Hammond MPN: ADSV1825BK GTIN-14: 00623980340876
Qty Unit Price (Ex VAT)
1+ £135.86
50+ £132.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
29 available to back orderBack-order availability date - 17/01/2025

This cleverly designed shelf from Hammond has a telescoping design that provides three convenient usable depths. It fits within a single EIA rack unit and can telescope to cover the entire depth.


  • Depth range 457 to 635mm
  • Ventilated
  • Constructed from 14-gauge steel
  • Telescoping design provides 3 convenient usable depths
  • Fits within a single EIA rack unit and telescopes to cover entire depth
  • Shipped fully assembled
  • Optional ADSB support bar (not included) increases load capacity up to 250kg (550 lb)
  • Finished in a durable smooth black powder paint
  • RoHS and REACH compliant
  • Hammond type ADSV1825BK

Hammond enclosure modification


Colour Black
Enclosure Height 44mm
Enclosure Length 483mm
Enclosure Width 457 to 635mm
External Features Ventilated
Internal Features N/A
Material Steel
Finish Textured powder paint
Flame Resistance N/A
IP Rating N/A
Series ADSV
Type 19" rack shelf

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot