Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hammond ADSV2536BK 1U Depth Adj Shelf 635mm-914mm Vented Black

Order Code:  

30-7175

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: ADSV2536BK Copy to clipboard GTIN-14: 00623980605050
 Report an error
Qty Unit Price (Ex VAT)
1+ £113.20
50+ £100.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
2 available to back orderBack-order availability date - 29/07/2024

This cleverly designed shelf from Hammond has a telescoping design that provides three convenient usable depths. It fits within a single EIA rack unit and can telescope to cover the entire depth.


  • Depth range 635 to 914mm
  • Ventilated
  • Constructed from 14-gauge steel
  • Telescoping design provides 3 convenient usable depths
  • Fits within a single EIA rack unit and telescopes to cover entire depth
  • Shipped fully assembled
  • Optional ADSB support bar (not included) increases load capacity up to 250kg (550 lb)
  • Finished in a durable smooth black powder paint
  • RoHS and REACH compliant
  • Hammond type ADSV2536BK

Hammond enclosure modification


Colour Black
Enclosure Height 44mm
Enclosure Length 483mm
Enclosure Width 635 to 914mm
External Features Ventilated
Internal Features N/A
Material Steel
Finish Textured powder paint
Flame Resistance N/A
IP Rating N/A
Series ADSV
Type 19" rack shelf

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review