Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.79 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull Tractor Funnel is a heavy-duty funnel for quickly transferring large volumes of liquid. It is made from high density polyethylene, with a large, easy to fill oblong aperture to accommodate pouring from drums.
The funnel is supplied with an integral filter to help remove particulate contamination. It has a tapered spout design with venting ribs to aid fast filling.
Funnel aperture: 260 x 170mm
Spout diameter: 29mm
Spout length: 120mm
Type | Funnel |
---|
To use this facility please Sign In.
Sign In