DM-Fit AHUC1010M Pneumatic Hand Valve Union Connection Tube Diameter 10mm

Standard range
Order Code:

63-3882

Brand: DM-Fit MPN: AHUC1010M
  • Quickly find another product in this range by Hose O/D:

    6mm 8mm 10mm
Qty Unit Price (Ex VAT)
1+ £6.06
5+ £5.49
10+ £4.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
74 available to back orderBack-order availability date - 28/12/2024

A 10mm push-fit hand operated valve from the DM-Fit AHUC-M series.

The valves are manufactured from safe, non-toxic materials meeting the requirements of the US FDA, WRAS, ANSI/NSF-51, 61 and SK Zert. They are widely used in water purification, food/beverage and pneumatic systems.


  • Hand operated flow valve for 10mm outside diameter tube
  • Quick and convenient assembly
  • Unique oval collet design
  • Can be used with water, food, air, gases, vacuum and liquids
  • Can be assembled and disassembled repeatedly
  • Operating pressure (max.): 10 bar
  • Material: Acetal copolymer
  • Colour: black
  • DM-Fit type AHUC1010M
Type Hand valve
Hose O/D 10mm
Medium Air, water, food, beverages
Thread N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot