Sealey AK112 Power Tool Bit Set 32pc 75mm

Standard range
Order Code:

89-8746

Brand: Sealey MPN: AK112 EAN-13: 5051747727373
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Manufactured from hardened and tempered Chrome Vanadium steel. Popular range of 75mm extra-long bits. Supplied in storage case.

Model NoAK112
Contents:Slotted; 4, 5, 6, 7mm, Phillips; #1, #2 (x3), #3 (x2), Pozi; #1 (x2), #2 (x4), #3 (x3), TRX-Star*; T10, T15, T20, T25, T27, T30, T40, Hex; 2, 2.5, 3, 4, 5, 6mm
Nett Weight:0.62Kg

Largest Diameter 7mm
Lifetime Warranty Yes
No. of Bits 32
Smallest Diameter 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot