Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Tidy storage for loose sockets. Carry rail to the job or mount onto wall or toolbox. Handle marked with drive size. Supplied with 14 socket clips.
Model No | AK1214 |
Drive: | 1/2"Sq |
Length: | 420mm |
Nett Weight: | 0.12Kg |
Socket Size/Capacity: | Any/14 |
Depth | N/A |
---|---|
Height | 220mm |
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
Type | Socket retaining rail |
Width | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In