Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £20.79 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Anodised aluminium socket rail with nylon clips. Strong magnet with protective covering attaches to any ferrous surface. Includes Metric/Imperial sizing labels. Holds up to 13 sockets. Suitable for retaining 1/4"Sq drive sockets.
Model No | AK27083 |
Drive: | 3/8"Sq |
Length: | 305mm |
Nett Weight: | 0.18Kg |
Socket Size/Capacity: | Any/12 |
Type | Socket retaining rail |
---|---|
Lifetime Warranty | Yes |
Material | N/A |
Width | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In