Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £18.80 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Steel panel comprising of four 430mm rails and clips suitable for retaining 1/4", 3/8" and 1/2"Sq drive sockets. Fitted with carry handle.
Model No | AK271B |
Drive: | 1/4", 3/8", 1/2"Sq |
Nett Weight: | 0.81Kg |
Socket Size/Capacity: | Any/20 per Rail |
Tray Size: | 430 x 157mm |
Type | Socket retaining rail |
---|---|
Lifetime Warranty | Yes |
Material | N/A |
Width | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In