Sealey AK442 Mini Grease Gun

Standard range
Order Code:

89-4073

Brand: Sealey MPN: AK442 EAN-13: 5024209737333
Qty Unit Price (Ex VAT)
1+ £7.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 07/02/2025

Mini push action hand greaser. Ideal for limited access areas or where smaller amounts of grease are required. Supplied with rigid extension tube and delivery nozzle.

Model NoAK442
Capacity:125cm³
Delivery per Stroke:0.9cm³
Delivery Pressure:1000psi
Nett Weight:0.45Kg

Type Hand greaser
Capacity N/A
Lifetime Warranty No
Pressure 1000psi

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, April 6, 2018 Question by: Rapid Customer | Product code: 89-4073
Q. Hello. I am looking for a small grease gun for small flush grease nipples. Would the Sealey AK442 Mini Grease Gun be ok? Regards, Tony Stuart.
A. Hi Tony, thank you for your question. This would be suitable for your application.

Reviews


Be the first to submit a review

Trustpilot