Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.63 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Drop-forged, Chrome Vanadium steel speed brace. Hardened and tempered with a chrome plated, fully polished mirror finish. 360° Handle with deep knurling to allow extra grip when spinning off fixings.
Model No | AK5695 |
Drive: | 1/2"Sq |
Length: | 415mm |
Material: | Chrome Vanadium |
Nett Weight: | 0.59Kg |
Type | Speed brace |
---|---|
Drive | 1/2in |
Length | 415mm |
Lifetime Warranty | Yes |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In