Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £44.93 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Ratchet adaptor capable of transmitting torque of up to 1412Nm. Three-position control ring gives anticlockwise ratchet, clockwise ratchet and locked. 24-Tooth ratchet needs only 15° rotation to engage the next tooth. Phosphate finish for corrosion resistance.
Model No | AK7371 |
Drive: | 3/4"Sq |
Maximum Torque: | 1412Nm(1038lb.ft) |
Nett Weight: | 0.69Kg |
Type | Ratchet adaptor |
---|---|
Lifetime Warranty | Yes |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In