Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £75.90 | £70.80 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Four double edged cutting/gripping sides with 8 points of contact to make non-slip engagement with the bolt/screw. Ensures removal of even the toughest bolts/screws. Supplied in storage case.
Model No | AK752 |
Contents: | #1; 3.2-4.2mm(3/16"-1/4"), #2; 4.8-7.1mm(5/16"-3/8"), #3; 6.4-9.5mm(7/16"-1/2"), #4; 8.7-12.7mm(1/2"-9/16"), #5; 11.1-15.9mm(5/8"-3/4") |
Nett Weight: | 0.00Kg |
Type | Double edge |
---|---|
Lifetime Warranty | No |
Pieces | 5 |
Size | 1 to 5 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In