Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
These rechargeable batteries are ready to use straight out of the pack, so there is no time wasting by charging. They are ideal for digital cameras, model remote controls or MP3 players. With a high capacity and extremely high current rating means they last longer time after time.
Because in contrast to a disposable battery, you can recharge your energy Endurance Conrad about 1000 times. This helps protect the environment and saves you money.
Endurance batteries are still ready to go after long periods of disuse as their self discharge levels are much lower than conventional rechargeable batteries. And best of all: With your Conrad Endurance energy batteries, you get the favourable prices for which Conrad is known for.
Battery Size | AA |
---|---|
Capacity | 2600mAh |
Chemistry | NiMH |
Dimensions (H x W x D) | 50.5 x 14.3 x 14.3mm |
Pack Size | 4 |
Terminal Type | Protruded positive, Flat negative |
Diameter | 14.3mm |
Nominal Voltage | 1.2V |
Package Type | Cylindrical |
Rechargeable | Yes |
Type | Battery, Secondary (Rechargeable) |
UN Number | UN3496 |
To use this facility please Sign In.
Sign In