Panasonic ALDP112 5A PCB Form A Power Relay - 12V

Standard range
Order Code:

60-5045

Brand: Panasonic MPN: ALDP112
Qty Unit Price (Ex VAT)
1+ £1.32
50+ £1.03
100+ £0.937
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
242 available to back orderBack-order availability date - 22/01/2025

A slim and compact, PCB mounting, 5A switching relay from Panasonic requiring low operating power (200mW).


  • Designed for small load switching of domestic appliances and similar applications
  • Silver alloy contacts configured as normally open
  • Offers high shock and insulation resistance
  • Coil voltage 12V
  • Pitch 11.5mm
  • Dimensions 20.5 x 15.3 x 7.2mm
  • UL and CSA approved
Coil Resistance 720Ω
Coil Voltage 12V
Contact Configuration SPST-NO
Height 15.3mm
Length 20.5mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 5A
Switching Power 1385VA
Switching Voltage Max (AC) 277V
Type ALDP112 5A
Width 7.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot