Learning Resources All About Me Family Counters

Standard range
Order Code:

70-4245

Brand: Learning Resources MPN: LER 3372 UPC-12: 765023833720
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 14 days

Help children learn all about themselves and their family with these modern, colourful family-themed counters.

The counters feature six family members, including a pet cat, in six different colours (green, orange, yellow, blue, purple and red).

The bright coloured counters are also a great way to liven up a variety of maths activities while developing counting skills, sorting and patterning. The soft rubber counters are wipe-clean - perfect for hands-on use.


  • Colourful family counters represent people and pets in all families
  • Family counters can be used for: 'All About Me' themed lessons
  • Help develop personal identity
  • Early numeracy skills: counting, sorting and patterning
  • Characters include: Mum, Dad, Brother, Sister, Baby and Pet
  • 6 colours: Red, Yellow, Green, Blue, Purple and Orange
  • Tallest counter measures 60mm tall (Dad), Smallest counter measures 25mm tall (Baby and Pet)
  • Suitable for ages 3+
  • Supplied as a set of 72 pieces
  • Handy storage tub
  • Learning Resources type LER3372
Type Counters

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot