Nilfisk Alto 128470922 C110.7-5 X-TRA Pressure Washer 110 bar 240V

Standard range
Order Code:

96-7582

Brand: Nilfisk MPN: 128470922 EAN-13: 5715492181278
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 17/01/2025

The Kew Nilfisk Alto C110.7-5 X-TRA Pressure Washer is a compact and handy sized high-pressure washer for basic outdoor cleaning tasks. It has a lightweight design with integrated wheels making it easy to transport. This machine has a number of functions that cover basic cleaning needs and is used for many jobs around the house and garden.

It has a reliable and long lasting universal motor, aluminium pump head and auto start stop. The standard Nilfisk bayonet coupling on the new G1 gun ensures compatibility to all the Nilfisk consumer accessories range. It has on board storage for the gun, lance, nozzles and cable. The Click&Clean nozzle system makes it quick and easy to change the nozzles. Quick connection of hose with integrated swivel function.

It can also be operated from a standing water source such as a water butt tap.

Standard Accessories:

1 x 5m High-Pressure Hose
1 x Click&Clean Extension Lance
1 x Click&Clean Powerspeed Nozzle
1 x Click&Clean Tornado Nozzle
1 x Click&Clean Foam Sprayer and Bottle
1 x 5m Mains Supply Cable
1 x Nozzle Jet Cleaning Tool
1 x Hose Connector

Specification

Max. Pressure: 110 bar
Flow Rate: 440 L/hr.
Motor: 1,400W
Max. Water Feed Temperature: 40°C
Hose Length: 5m
Dimensions: 260 x 295 x 660mm
Weight: 6.5kg


Type Pressure washer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot