Nilfisk Alto 128471148 Premium 180-10 Pressure Washer 180 bar 240V

Standard range
Order Code:

96-7617

Brand: Nilfisk MPN: 128471148 EAN-13: 5715492212866
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £475.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 22/01/2025

The Kew Nilfisk Alto Premium 180-10 Pressure Washer has a sturdy and robust design that easily handles any application in a reliable, effective and powerful way. Perfect for cleaning horse trailers, boats, swimming pools and can of course also be used for patio and garden furniture cleaning.

It has a reliable and long-lasting air-cooled induction motor, aluminium pump head and auto start/stop. The flow regulator allows for easy matching of pressure to the cleaning task. A built-in detergent system for ease of use, ideal for users with high detergent usage. Quick connection of hose with integrated swivel function and hose storage reel. ‘Gardena’ coupling for water supply connection.

Standard Accessories:

1 x G5 Low Pressure Gun
1 x G5 Push Lock Extension Lance
1 x Push Lock Rough Cleaning Powerspeed Nozzle
1 x Push Lock Gentle Cleaning Tornado Nozzle
1 x 10m Steel Armoured Hose
1 x 5m Supply Cable
1 x Internal Water Filter
1 x ‘Gardena’ Coupling
1 x Nozzle Jet Cleaning Tool

Specification:

Max. Pressure: 180 bar
Flow Rate: 610 L/hr.
Motor: 2,900W
Max. Water Feed Temperature: 60°C
Hose Length: 10m
Weight: 26.8kg


Type Pressure washer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot