Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £95.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Nilfisk Buddy II Dry Vacuum Cleaner, designed for consumer use. The perfect choice for picking up debris in the home, car, workshop or garage. Its standard wet filter protects the turbine for a long life.
The Buddy II has a useful blow function that provides another option for cleaning. Its two big wheels at the back and two rotation wheels in front make the machine very stable and easy to move around. A built in accessory holder provides storage for accessories so they are always at hand.
Specification
Input Power: 1,200W
Air Flow: 3,600 L/min.
Vacuum: 200 mbar
Container Volume: 18L
Weight: 4.9kg
Type | Vacuum Cleaner |
---|
To use this facility please Sign In.
Sign In