Nilfisk Alto 18451135 Buddy II Wet & Dry Vacuum + Power Tool Take Off 18L 1200W

Extended range
Order Code:

96-7579

Brand: Nilfisk MPN: 18451135 EAN-13: 5715492141449
Qty Was Unit Price (Ex VAT)
1+ £99.44   £98.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Kew Nilfisk Alto Buddy II 18 Litre Wet & Dry Vacuum is a compact, lightweight yet powerful wet and dry vacuum cleaner. The powerful motor makes it the perfect choice for picking up wet or dry debris in the home, car, workshop or garage. Its standard wet filter protects the turbine for a long life.

This version has a manual power take off socket, so it can be used as a power source for many different power tools, up to 1,100 Watts. The hose of the vacuum is attached to the power tool making the vacuum the power tool's dust extractor.

The Buddy II has a useful blow function that provides another option for cleaning. Its two big wheels at the back and two rotation wheels in front make the machine very stable and easy to move around. A built in accessory holder provides storage for accessories so they are always at hand.

Specification

Input Power: 1,200W
Capacity Wet/Dry: 18L
Air Flow: 3,600 L/min.
Vacuum: 200 mbar
Weight: 5.5kg


Type Vacuum Cleaner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot