Nilfisk Alto 18451559 Multi ll 30T Wet & Dry Vacuum + Power Tool Take Off 1400W

Standard range
Order Code:

96-7614

Brand: Nilfisk MPN: 18451559 EAN-13: 5715492173457
Qty Unit Price (Ex VAT)
1+ £165.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 22/01/2025

The Kew Nilfisk Alto Multi ll 30T has been designed for use indoors or outdoors, wet or dry, dust or rubble. It can even be used to empty blocked sinks, clean out gutters and empty rain gullies. It has a 30 litre plastic canister which has a dry capacity of 22 litre and a wet capacity of 18 litre, and is supplied with a washable cartridge filter and fleece filter dust bag. The washable cartridge filter means that you can move from dry to wet use without removing the filter. Can be used with or without the fleece filter bag.

The Multi ll 30T has an electronic warning that shows when suction is dropping and the filter needs to be cleaned. The Push & Clean filter system enables to filter to be cleaned whilst in use, pushing air through the filter to clean any clogging, and ensuring you can work longer without having the empty the tub or clean the blocked filter.

It also has a power take off socket that means that power tools such as sanders, planes and jigsaws can be used and the dust is extracted into the vacuum, not into the work place. Simply plug in the vacuum, then plug your power tool into the power socket on the vacuum and connect the hose to powertool, adaptor supplied onto your power tool. The vacuum will automatically start when the tool does, making it a great DIY use dust extractor.

The blow function means that even hard to reach areas can be cleaned, simply connecting it to the exhaust air outlet. The carrying handle is used for coiling up the power cord, hose hooks secure the hose and makes storage easy, the body of the machine is equipped with a quick park for the floor nozzle and tubes, and further options for the other nozzles. Other tools can be placed on the flat top of the machine when not in use.

Standard Accessories:

1 x 36mm x 4m Hose.
2 x Stainless Steel Suction Tubes.
1 x Curved Tube Handle With Air Flow Regulation.
1 x Wet & Dry Floor Nozzle.
1 x Crevice Nozzle.
1 x Washable PET Round Filter Cartridge.
1 x Fleece Filter Bag.

Specification

Input Power: 1,400 Watt.
Power Take Off: 1,150 Watt.
Capacity: Without Bag: Wet/Dry: 22/20 Litres.
Capacity: With Bag: Wet/Dry: 0/13 Litres.
Air Flow Rate: 2,500 l/min.
Vacuum: 210/21 mbar/KPA.
Working Sound Level: <87 dB(A).
Dimensions: 426 x 374 x 684mm.
Cable: Length: 5m.
Weight: 9.6kg.


Type Vacuum Cleaner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot