Bungard Alucorex Photo-Positive Front Plate ALUCOREX/181115.213 Sheet Size 213

Standard range
Order Code:

50-5475

Brand: Bungard MPN: ALUCOREX/181115.213 EAN-13: 4016138528848
Qty Unit Price (Ex VAT)
1+ £12.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 22/01/2025

Photo-positive front plate consisting of two-sided black anodised aluminium with photo-positive coating. These are exposed and processed in exactly the same way as the Bungard PCB material. During processing, however, a sponge or solid brush is used. The black sections of the image are also black on the front plate while the illuminated areas are natural aluminium colour after processing. Both sides of the plate can be used but the back is slightly coarser / rougher. The protective film is therefore marked on the front.


  • 213.4 x 132.5 x 1.5mm
Board Material Anodised aluminium
Length 213.4mm
Number of Sides 2
Width 132.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot