Ultratape Aluminium Foil Tape 50mm x 45.7m

Standard range
Order Code:

87-1900

Brand: Ultratape MPN: 0806504530Y EAN-13: 5027785808824
Qty Unit Price (Ex VAT)
1+ £5.64
6+ £5.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched same dayAdditional quantity lead time 4 weeks

A self-adhesive aluminium foil tape, 50mm wide, 40 micron thick, which has excellent shear strength at high temperatures and is suitable for a wide variety of applications including:.


  • Screening of electronic equipment
  • Heat reflection in equipment
  • Joining foil-faced glass fibre
  • Sealing of double glazing
  • Sealing cold store insulation
  • Operating temperature –20°C to +110°C
  • Application temperature 0°C to +40°C
  • Supplied on 45.7m reels
Foil Thickness 0.03mm
Length 45.7m
Material Aluminium
Width 50mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Saturday, July 6, 2019 Question by: Rapid Customer | Product code: 87-1900
Q. Good day, i am just using up my last reel of Rhino Ultratape aluminium foil tape, and will be needing more soon. However, when I look at the specification on your website it tells me that it is 30 microns thick, I have measured the reel I`m using, and it is approx 55 microns. If they are now actually reduced to 30 microns, they will be no good to me.30 microns is so tenuous that you can barely peel it off the reel. Please check. All you need is a micrometer. Regards, Pat
A. Hi Pat, thank you for your question. The supplier has confirmed the following: "The carrier is 30 micron but this does not include the adhesive. We have measured the adhesive and this is 40 micron." This would give an overall thickness of 70.

Reviews


Be the first to submit a review

Trustpilot