Assmann WSW AMET-37 RS-45 D-sub Cover Metallized 37 Way 45° Long Screws

Standard range
Order Code:

50-1616

Brand: Assmann WSW MPN: AMET-37 RS-45
Qty Unit Price (Ex VAT)
1+ £10.73
25+ £9.78
100+ £8.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
70 in Stock, despatched in 4 days

Assmann WSW AMET 37 RS 45 D-sub covers metallized 37-way die-cast zinc construction, side cable 45° cable entry with knurled screws.


  • Product group: D-sub connector
  • Style: Male
  • Contact type: THT
  • Pin count: 15
  • Spacing (mm): 2.54
  • Current rating: 3A
  • Contact length: 3.90mm
  • Contact direction: straight
  • Plating: AuSn
  • Insulator: PBT, UL94V-0
  • Version: Standard
  • Fastening: with screw hole
  • Manufacturer's part no. AMET-37 RS-45
Type Housing
Connection N/A
Number of pins 37
Number of Rows N/A
Orientation Side entry
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot