Sealey AP1003 Toolbox 585mm 3 Drawer Portable

Standard range
Order Code:

89-7237

Brand: Sealey MPN: AP1003 EAN-13: 5051747498938
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 17/01/2025

Has the storage capability of a tool chest coupled with the versatility of a carry-type toolbox. Drawers are automatically locked when lid is closed. Two tough metal locking clasps, both with padlock eye for extra security. (Padlock not included).

Model NoAP1003
Nett Weight:5.81Kg
Specification (W x D x H):
Overall Size:585 x 250 x 340mm
Small Drawer (x3):455 x 190 x 45mm

Handle Yes
Lifetime Warranty No
Step No
Tray No
Width 585mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot