Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Width:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £286.51 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Supplied with a single, lockable drawer. Manufactured throughout from steel plate for industrial durability and finished in red gloss to prevent corrosion. Includes bottom shelf for additional storage.
Model No | AP1010 |
Nett Weight: | 41.14Kg |
Size (W x D x H): | 1000 x 650 x 860mm |
Maximum Capacity (Bench Top)*: | 600kg |
Note: | *Evenly distributed: |
Type | Workbench |
---|---|
Depth | 650mm |
Height | 860mm |
Lifetime Warranty | No |
Width | 1m |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In