Sealey AP1015 Workbench Steel 1.5mtr with 1 Drawer

Standard range
Order Code:

89-1412

Brand: Sealey MPN: AP1015 EAN-13: 5024209108768
  • Quickly find another product in this range by Width:

    1m 1.5m 2m
Qty Unit Price (Ex VAT)
1+ £377.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Supplied with a single, lockable drawer and drawer slides both sides of centre. Manufactured throughout from steel plate for industrial durability and finished in red gloss to prevent corrosion. Includes bottom shelf for additional storage.

Model NoAP1015
Nett Weight:53.14Kg
Size (W x D x H):1500 x 650 x 860mm
Maximum Capacity (Bench Top)*:1000kg
Note:*Evenly distributed:

Type Workbench
Depth 650mm
Height 860mm
Lifetime Warranty No
Width 1.5m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot