Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Width:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £443.36 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Supplied with a single, lockable drawer and drawer slides both sides of centre. Manufactured throughout from steel plate for industrial durability and finished in red gloss to prevent corrosion. Includes bottom shelf for additional storage.
Model No | AP1020 |
Nett Weight: | 69.26Kg |
Size (W x D x H): | 2000 x 650 x 860mm |
Maximum Capacity (Bench Top)*: | 900kg |
Note: | *Evenly distributed: |
Type | Workbench |
---|---|
Depth | 650mm |
Height | 860mm |
Lifetime Warranty | No |
Width | 2m |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In