Sealey AP1100M Mobile Workbench 2-Level

Standard range
Order Code:

84-1854

Brand: Sealey MPN: AP1100M EAN-13: 5054511050523
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £374.95   £320.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Sturdy steel construction workbench with a capacity of 300kg. Two shelves that allow unobstructed access. Fitted with two fixed castors, two locking castors and a heavy-duty handle.

Model NoAP1100M
Nett Weight:59.30Kg
Size inc. Handle (W x D x H):1180 x 700 x 830mm
Work Surface (W x D):1100 x 700mm
Capacity:300kg

Type Mobile
Depth 700mm
Height 830mm
Lifetime Warranty No
Width 1.18m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot