Sealey AP1200R Racking Unit with 5 Shelves 220kg Capacity Per Level

Standard range
Order Code:

89-6679

Brand: Sealey MPN: AP1200R EAN-13: 5051747448834
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £162.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Fully painted steel frame with five MDF shelves. 220kg Capacity per level giving a maximum capacity of 1100kg per rack. Boltless design ensures simple assembly. Slots together in minutes. Two piece uprights allow use as a single bay rack or split into two separate shelf systems or workstations.

Model NoAP1200R
Capacity:1100kg
Nett Weight:33.66Kg
Overall Size (W x D x H):1220 x 460 x 1830mm
Shelf Capacity:220kg

Type Shelving
Lifetime Warranty No
Material Chipboard
No. of Shelves 5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot