Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £122.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Boltless design makes the unit easy to assemble, with minimal tools being required. One large drawer with ball bearing slides, fitted with two handles. MDF Worktop measures 1210 x 605mm (W x D), and has a comfortable work height of 900mm. Fitted with anti-slip foot protectors.
Model No | AP12160 |
Nett Weight: | 22.24kg |
Overall Size (W x D x H): | 1210 x 605 x 900mm |
Worktop Size (W x D): | 1210 x 605mm |
Maximum Capacity Per Level*: | 100kg |
Note: | *Evenly distributed: |
Type | Workbench |
---|---|
Depth | 605mm |
Height | 900mm |
Lifetime Warranty | No |
Width | 1.21m |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In