Sealey AP12600 Workbench 1.2mtr with Drawers

Standard range
Order Code:

89-4514

Brand: Sealey MPN: AP12600 EAN-13: 5024209811491
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £124.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Boltless designed frame makes the unit easy to assemble, with minimal tools being required. Pegboard rear panel with hooks for convenient tool storage. Two half drawers, with ball bearing slides, full size shelf below MDF worktop and 230mm shelf above pegboard.


Model NoAP12600
Net Weight:33.9kg
Size (W x D x H) Overall/Worktop:1215 x 610 x 1500/900mm
Worktop Size (W x D):1205 x 600mm
Maximum Capacity Per Level*:100kg
Note:*Evenly distributed:
Type Workbench
Depth 610mm
Height 1.5m
Lifetime Warranty No
Width 1.215m

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, October 18, 2016 Question by: Rapid Customer | Product code: 89-4514
Q. What pegboard hooks would you recommend to use with this?
A. Hi Eva, thank you for your question. Please see 89-5483.

Reviews


Be the first to submit a review

Trustpilot