Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £187.06 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Made from birchwood with a varnished finish. Features tool well, shelf, tool drawer, front and end vices, four metal bench stops and four wooden board jacks.
Model No | AP1520 |
Nett Weight: | 27kg |
Overall Size (W x D x H): | 1520 x 620 x 850mm |
Worktop: | 1390 x 355mm |
Tool Well: | 1340 x 113mm |
Drawer: | 330 x 320 x 75mm |
Vice (x2): | 280mm Wide x 190mm Opening |
Weight: | 27kg |
Type | Wooden bench |
---|---|
Depth | 620mm |
Height | 850mm |
Lifetime Warranty | No |
Width | 1.52m |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In