Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £126.91 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Fully painted steel frame with wooden worktop and shelf. No nuts and bolts, means no tools required to assemble. Workbench clips together in minutes. Available in two sizes.
Model No | AP1535 |
Nett Weight: | 37.16Kg |
Overall Size (W x D x H): | 1535 x 620 x 920mm |
Maximum Capacity Per Level*: | 200kg |
Note: | *Evenly distributed: |
Type | Workbench |
---|---|
Depth | 620mm |
Height | 920mm |
Lifetime Warranty | No |
Width | 1.535m |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In