Sealey AP1905A Workstation with 2 Drawers, 2 Cupboards & Open Storage

Standard range
Order Code:

94-3029

Brand: Sealey MPN: AP1905A EAN-13: 5054511099874
Qty Was Unit Price (Ex VAT)
1+ £570.01   £490.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 17/01/2025

Heavy-duty powder coated metal frame with a 40mm MDF work surface. Storage splits into three sections with a choice of cupboards, drawers and an open space with two adjustable shelves. All cabinet drawers fitted with ball bearing slides and cupboards include a hanging pegboard on the inside of the door. Fully lockable and features adjustable feet to help stability when placed on an uneven surface. Supplied flat packed with two keys.
  • Heavy-duty powder coated metal frame with a 40mm MDF work surface.
  • Two sections with a drawer and cupboard combination. Third section is an open space with two adjustable shelves.
  • Ball bearing drawer slides.
  • Hanging pegboard on inside of cupboard door.
  • Fully lockable and features adjustable feet to help stability when placed on an uneven surface.
  • Supplied flat packed with two keys.
  • Overall Size (W x D x H): 1690 x 600 x 865mm.
  • Model No. AP1905A
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot