Sealey AP200 Mobile Workstation Adjustable Height

Standard range
Order Code:

89-4813

Brand: Sealey MPN: AP200 EAN-13: 5054630386473
Qty Unit Price (Ex VAT)
1+ £112.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Table is fully adjustable in height. Features four-section table, one large for main workpiece and three equal sized smaller sections for accessories. Rubber lining on the table helps prevent damage to the unit and workpiece. Suitable for use in workshops and warehouses. Supplied with four castor wheels.

Model NoAP200
Nett Weight:14.22Kg
Minimum Height:890mm
Maximum Height:1190mm
Table Size (W x D):730 x 505mm
Capacity:25kg

Type Mobile workstation
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, July 13, 2018 Question by: Rapid Customer | Product code: 89-4813
Q. Does this product have locking wheels or wheel brakes?
A. Hi Martin, thank you for your question. This has casters. There does not appear to be any means to lock or brake the wheels.

Reviews


Be the first to submit a review

Trustpilot