Sealey AP2010 Workbench with Cupboard Heavy-Duty

Standard range
Order Code:

89-1419

Brand: Sealey MPN: AP2010 EAN-13: 5054511432688
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £279.25   £272.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 17/01/2025

Powder coated steel panels with 40mm wood laminate top. Features lockable cupboard with 6-pin tumbler lock and two keys. Supplied flat-packed.


  • Powder coated steel panels with 40mm wood laminate top.
  • Features lockable cupboard with 6-pin tumbler lock and two keys.
  • Supplied flat-packed.
  • Table Size (W x D): 1372 x 508mm.
  • Working Height: 865mm.
  • Model No. AP2010
Type Workbench
Depth 508mm
Height 865mm
Lifetime Warranty No
Width 1.372m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot