Sealey AP2418 Mobile Workstation 8 Drawer with Ball Bearing Runners

Standard range
Order Code:

89-5909

Brand: Sealey MPN: AP2418 EAN-13: 5024209167734
Qty Unit Price (Ex VAT)
1+ £560.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 17/01/2025

Heavy gauge steel with double wall construction for extra strength and durability. Fitted with oversized, heavy-duty Ø160mm wheels, two fixed and two locking castors. Ball bearing drawer slides provide superior performance and carry heavier loads. Each drawer fitted with catch to prevent unexpected opening when being transported around the workshop. Added security provided by side mounted cylinder lock. One lockable cupboard with internal shelving for added storage. Supplied with four keys, two for drawers, two for cupboard. Unique design incorporates perforated side panels for hanging tools and accessories. Ideally suited for the Premier range of themed tool trays. Rust and solvent resistant powder coated finish. Fitted with anti-shock protection on all four corners to prevent accidental damage. Heavy-duty stainless steel worktop makes these units very durable and a great workstation. Comprehensive range of accessories available.

Model NoAP2418
Nett Weight:105.90Kg
Specification (W x D x H):
Overall Size:1130 x 565 x 1000mm
Medium Drawer (x6):535 x 400 x 60mm
Large Drawer (x2):535 x 400 x 130mm

Type Mobile workstation
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, February 21, 2018 Question by: Rapid Customer | Product code: 89-5909
Q. Hi, Can you tell me the dimensions of the lockable cupboard on the right hand side please? Thanks Steve
A. Hi Steve, thank you for your question. Sealey confirm the width of the lockable door is approximately 290mm.

Reviews


Be the first to submit a review

Trustpilot