Sealey AP24216 Mobile Workstation 16 Drawer with Ball Bearing Runners

Standard range
Order Code:

89-6618

Brand: Sealey MPN: AP24216 EAN-13: 5051747444454
Qty Was Unit Price (Ex VAT)
1+ £920.00   £790.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 17/01/2025

Heavy gauge steel with double wall construction for extra strength and durability. Fitted with oversized, heavy-duty Ø160mm wheels, two fixed and two locking castors. Ball bearing drawer slides provide superior performance and carry heavier loads. Each drawer fitted with catch to prevent unexpected opening when being transported around the workshop. Added security provided by side mounted cylinder lock. Supplied with two keys for drawers. Unique design incorporates perforated side panels for hanging tools and accessories. Ideally suited for the Premier range of themed tool trays. Rust and solvent resistant powder coat paint finish. Fitted with anti-shock protection on all four corners to prevent accidental damage. Heavy-duty stainless steel worktop makes these units very durable and a great workstation. Comprehensive range of accessories available.

Model NoAP24216
Nett Weight:113.98Kg
Specification (W x D x H):
Overall Size:1130 x 565 x 1000mm
Medium Drawer (x6):535 x 400 x 60mm
Large Drawer (x2):535 x 400 x 130mm
Medium 1/2 Drawer (x6):270 x 400 x 60mm
Large 1/2 Drawer (x2):270 x 400 x 130mm

Type Mobile workstation
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot