Sealey AP3020 Workbench Steel 2mtr with 1 Drawer

Standard range
Order Code:

89-5152

Brand: Sealey MPN: AP3020 EAN-13: 5024209942577
Qty Unit Price (Ex VAT)
1+ £450.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Manufactured throughout in 3mm steel plate for industrial durability and finished in red gloss to prevent corrosion. Supplied with single lockable drawer, which can be installed on the left or right of the workbench. Includes bottom shelf for additional storage.

Model NoAP3020
Nett Weight:64.00Kg
Size (W x D x H):2000 x 650 x 865mm
Maximum Capacity (Bench Top)*:900kg
Note:*Evenly distributed:

Type Workbench
Depth 650mm
Height 865mm
Lifetime Warranty No
Width 2m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot