Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Tough composite construction. Lid features folding comfort grip carry handle and two flip lid organizers with four fixed compartments in each. Main storage compartment suitable for hand tools and small power tools, also includes tote tray. Two tough clasps hold the toolbox shut with padlocking facility (padlock not included).
Model No | AP490 |
Nett Weight: | 1.60Kg |
Overall Size (W x D x H): | 490 x 240 x 240mm |
Handle | Comfort grip |
---|---|
Lifetime Warranty | No |
Step | N/A |
Tray | Tote |
Width | 490mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.