Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £176.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Fully painted steel frame with five MDF shelves. Z Shape beams offer added strength with 600kg capacity per level, giving a maximum capacity of 3000kg per rack. Boltless design ensures simple assembly. Clips together in minutes. Use as a single bay full height rack or split into two separate half height storage stations.
Model No | AP6548 |
Capacity: | 3000kg |
Net Weight: | 49.83kg |
Overall Size (W x D x H): | 1215 x 460 x 1830mm |
Shelf Capacity: | 600kg |
Type | Shelving |
---|---|
Lifetime Warranty | No |
Material | MDF |
No. of Shelves | 5 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In