Sealey AP6572 H/D Racking Unit - 4 Mesh Shelves 640kg Capacity Per Level 1956mm

Standard range
Order Code:

89-5952

Brand: Sealey MPN: AP6572 EAN-13: 5051747346710
Qty Was Unit Price (Ex VAT)
1+ £373.56   £330.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Fully painted steel frame with four heavy-duty wire mesh shelves. Industrial structured beams offers added strength with 640kg capacity per level. Boltless design ensures simple assembly. Clips together in minutes. Suitable storage solution for workshop, bodyshop, warehouse and agricultural environments.


Model NoAP6572
Capacity:2560kg
Net Weight:70.88Kg
Overall Size (W x D x H):1955 x 600 x 1830mm
Shelf Capacity:640kg
Type Shelving
Lifetime Warranty No
Material Wire mesh
No. of Shelves 4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot