Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £224.84 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy gauge steel construction with lockable sliding top on smooth ball bearing slides. Twin drawers with heavy-duty 35mm ball bearing slides, which are locked when top is closed. Side handle for comfort and control when manoeuvring. Fitted with four wheels, two fixed and two locking castors. Suitable for tools and parts. Some self-assembly required.
Model No | AP705MB |
Nett Weight: | 26.35Kg |
Colour: | Black |
Overall Size (W x D x H): | 770 x 370 x 830mm |
Total Load Capacity: | 100kg |
Type | Workshop trolley |
---|---|
Capacity | 100kg |
Height | 830mm |
Length | 770mm |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In